Intelligent LED Solutions ILR-IN01-94SL-LEDIL-SC221. LED Light Engine 1-LEDs Infrared LED (3200K)
- RS Stock No.:
- 258-4317
- Mfr. Part No.:
- ILR-IN01-94SL-LEDIL-SC221.
- Brand:
- Intelligent LED Solutions
Get a bulk buy discount
Add 5 more to save $3.05
View bulk pricing optionsSubtotal (1 unit)*
$12.24
(exc. GST)
$13.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $12.24 | - |
| 5 - 9 | $11.63 | $3.05 |
| 10 - 24 | $10.95 | $12.90 |
| 25 + | $10.40 | $46.00 |
*price indicative
- RS Stock No.:
- 258-4317
- Mfr. Part No.:
- ILR-IN01-94SL-LEDIL-SC221.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 1 | |
| Product Type | LED Light Engine | |
| LED Colour | Infrared | |
| Colour Temperature | 3200K | |
| Current | 1.5A | |
| Typical Luminous Flux | 1150mW/sr | |
| Radiant Flux | 1300mW | |
| Connection Type | Plug-In Connector | |
| Standards/Approvals | EC 61374-2-13, IEC 62471:2006, IEC 61547, EN 55015, IEC 61000-3-2, CE, IEC/EN 62384 | |
| Automotive Standard | No | |
| Secondary Optics Included | Yes | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 1 | ||
Product Type LED Light Engine | ||
LED Colour Infrared | ||
Colour Temperature 3200K | ||
Current 1.5A | ||
Typical Luminous Flux 1150mW/sr | ||
Radiant Flux 1300mW | ||
Connection Type Plug-In Connector | ||
Standards/Approvals EC 61374-2-13, IEC 62471:2006, IEC 61547, EN 55015, IEC 61000-3-2, CE, IEC/EN 62384 | ||
Automotive Standard No | ||
Secondary Optics Included Yes | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions OSLON Black IR LEDiL selector is an innovative light engine designed to explore which secondary optic works best with ams OSRAM OSLON Black LEDs. The LEDiL Selector has been designed to work with most single source optics from LEDiL and can be easily connected to an LED driver thanks to the on board connectors.
Dimensions are 40 x 35 x 3 mm
Available with 2 plug in connectors
Mounting holes using M3 screws allow easy installation
Up to 100,000 hours lifetime to 70 percent of original brightness
LEDiL selectors can be linked together to produce longer chains
Related links
- Intelligent LED Solutions ILR-IO01-94SL-LEDIL-SC221. OSLON LED Light Engine 1-LEDs Infrared LED (3200k)
- Intelligent LED Solutions ILR-IN01-85SL-LEDIL-SC221. LED Light Engine 1-LEDs Infrared LED (3500k)
- Intelligent LED Solutions ILR-IW01-94SL-LEDIL-SC221. ILR-xx01-xxSL-LEDIL-SC221 LED Light Engine 1-LEDs Infrared LED
- Intelligent LED Solutions ILR-IW01-85SL-LEDIL-SC221. LED Light Engine 1-LEDs Infrared LED (3500k)
- Intelligent LED Solutions ILR-IO01-85SL-LEDIL-SC221. OSLON Black LED Light Engine 1-LEDs Infrared LED (3500k)
- Intelligent LED Solutions ILR-S101-NUWH-LEDIL-SC221. LED Light Kit
- Intelligent LED Solutions ILR-P701-NUWH-LEDIL-SC221. LED Light Kit
- Intelligent LED Solutions 2.7V dc 3000k Colour Temp, 40 mm Length
