Intelligent LED Solutions ILH-7M01-85SL-SC201-WIR200. Stanley LED Star 4-LEDs Infrared LED (3500K)
- RS Stock No.:
- 258-4292
- Mfr. Part No.:
- ILH-7M01-85SL-SC201-WIR200.
- Brand:
- Intelligent LED Solutions
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 258-4292
- Mfr. Part No.:
- ILH-7M01-85SL-SC201-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 4 | |
| Product Type | LED Star | |
| LED Colour | Infrared | |
| Colour Temperature | 3500K | |
| Current | 1A | |
| Typical Luminous Flux | 840mW/sr | |
| Radiant Flux | 1600mW | |
| LED Voltage | 2.4V, 3.6V | |
| Standards/Approvals | IEC 61547, EC 61374-2-13, EN 55015, IEC 62471:2006, IEC/EN 62384, IEC 61000-3-2, CE | |
| Secondary Optics Included | Yes | |
| Series | Stanley | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 4 | ||
Product Type LED Star | ||
LED Colour Infrared | ||
Colour Temperature 3500K | ||
Current 1A | ||
Typical Luminous Flux 840mW/sr | ||
Radiant Flux 1600mW | ||
LED Voltage 2.4V, 3.6V | ||
Standards/Approvals IEC 61547, EC 61374-2-13, EN 55015, IEC 62471:2006, IEC/EN 62384, IEC 61000-3-2, CE | ||
Secondary Optics Included Yes | ||
Series Stanley | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions ILH-7M Stanley 1 IR PowerStar Double Stack has a Stanley high power IR LED at the heart of it. Stanleys power chip technology remains efficient even at the highest drive currents. PowerStar are compact, powerful LED light sources built on aluminium substrates for optimal thermal management currents.
Highly efficient product
Available with 200 mm connecting wires
Mounting holes using M3 screws allow easy installation
Up to 100,000 hours lifetime to 70 percent of original brightness
PowerStars can be linked together to produce longer chains
Related links
- Intelligent LED Solutions ILH-8M01-85SL-SC201-WIR200. ILH LED Star 4-LEDs Infrared LED (3500k)
- Intelligent LED Solutions ILH-8M01-FRED-SC201-WIR200. Stanley LED Star 1-LEDs Infrared LED (3900k)
- Intelligent LED Solutions ILH-7M01-FRED-SC201-WIR200. LED Star 1-LEDs Infrared LED (3900k)
- Intelligent LED Solutions ILH-SL01-ICBL-SC201-WIR200. Stanley 1N PowerStar LED Array 1-LEDs White LED (22000k)
- Intelligent LED Solutions ILH-SL01-PABL-SC201-WIR200. Stanley 1N PowerStar LED Array 1-LEDs White LED (15000k)
- Intelligent LED Solutions ILH-SL01-PUPK-SC201-WIR200. Stanley 1N PowerStar LED Array 1-LEDs Purplish Pink LED (4100k)
- Intelligent LED Solutions ILR-IN01-85SL-LEDIL-SC221. LED Light Engine 1-LEDs Infrared LED (3500k)
- Intelligent LED Solutions ILR-IW01-85SL-LEDIL-SC221. LED Light Engine 1-LEDs Infrared LED (3500k)
