Intelligent LED Solutions ILE-D501-RGBQW-SC222. ILE-D501 LED Array 1-LEDs White, Warm White, Street White, Red, Quartz
- RS Stock No.:
- 258-4283
- Mfr. Part No.:
- ILE-D501-RGBQW-SC222.
- Brand:
- Intelligent LED Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 258-4283
- Mfr. Part No.:
- ILE-D501-RGBQW-SC222.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED Array | |
| Number of LEDs | 1 | |
| LED Colour | White, Warm White, Street White, Red, Quartz White, Neutral White, Green, Blue | |
| Current | 180mA | |
| Colour Temperature | 3500K | |
| Typical Luminous Flux | 8500mcd | |
| Radiant Flux | 0.3W | |
| Connection Type | Wire Lead | |
| Standards/Approvals | EC 61374-2-13, CE, IEC 61000-3-2, EN 55015, IEC 61547, IEC/EN 62384, IEC 62471:2006 | |
| Series | ILE-D501 | |
| Automotive Standard | No | |
| Secondary Optics Included | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED Array | ||
Number of LEDs 1 | ||
LED Colour White, Warm White, Street White, Red, Quartz White, Neutral White, Green, Blue | ||
Current 180mA | ||
Colour Temperature 3500K | ||
Typical Luminous Flux 8500mcd | ||
Radiant Flux 0.3W | ||
Connection Type Wire Lead | ||
Standards/Approvals EC 61374-2-13, CE, IEC 61000-3-2, EN 55015, IEC 61547, IEC/EN 62384, IEC 62471:2006 | ||
Series ILE-D501 | ||
Automotive Standard No | ||
Secondary Optics Included No | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions ILE-D501 Eco1 series has DURIS E5050 ThinGan LED at the heart of this Eco1 product. It can be driven up to 180 mA. Eco 1 are compact, powerful LED light sources built on FR4 with thermal vias for optimal thermal management. This light source is used for general lighting, decorative lighting, task lighting, entertainment lighting etc. With long lifetimes also at high currents and superior corrosions resistance, this product generates very little heat and therefore do not require any secondary heatsinking.
Dimensions are 20 x 14 x 2.7 mm
Available with 200 mm connecting wires
Mounting holes using M3 screws allow easy installation
Up to 100,000 hours lifetime to 70 percent of original brightness
Eco1s can be linked together to produce longer chains
- RS Stock No. 2584288
- Mfr. Part No. ILE-D501-RGBWH-SC222.
Each
$10.01
- RS Stock No. 2584284
- Mfr. Part No. ILE-D501-RGBSW-SC221.
Each
$9.19
- RS Stock No. 2584287
- Mfr. Part No. ILE-D501-RGBWH-SC221.
Each
$9.13
- RS Stock No. 2584290
- Mfr. Part No. ILE-D501-RGBWM-SC222.
Each
$10.01
Related links
- Intelligent LED Solutions ILE-D501-RGBWH-SC222. ILE-D501 LED Array 1-LEDs Blue Neutral White Red,
- Intelligent LED Solutions ILE-D501-RGBWM-SC222. ILE-D501 LED Array 1-LEDs Blue Red, White LED (3000k)
- Intelligent LED Solutions ILE-D501-RGBSW-SC221. ILE-D501 LED Array 1-LEDs Green Blue, Red LED (5700k)
- Intelligent LED Solutions ILE-D501-RGBSW-SC222. DURIS E5050 LED Array 1-LEDs Blue Red, Street White LED (5700k)
- Intelligent LED Solutions ILE-D501-RGBNW-SC222. DURIS E5050 LED Array 1-LEDs Blue Neutral White, Red LED (4000k)
- Intelligent LED Solutions ILE-D501-RGBWM-SC221. ILE-D501 LED Array 1-LEDs Blue Red, White LED (3000k)
- Intelligent LED Solutions ILE-D501-RGBWH-SC221. DURIS E5050 LED Array 1-LEDs Blue Neutral White
- Intelligent LED Solutions ILE-D501-RGBNW-SC221. DURIS E5050 LED Array 1-LEDs Blue Neutral White, Red LED (4000k)












