Intelligent LED Solutions ILH-SG01-SICY-SC221-WIR200. OSLON Signal Circular LED Array 1-LEDs Yellow LED
- RS Stock No.:
- 230-7603
- Distrelec Article No.:
- 303-80-601
- Mfr. Part No.:
- ILH-SG01-SICY-SC221-WIR200.
- Brand:
- Intelligent LED Solutions
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$12.83
(exc. GST)
$14.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $12.83 | - |
| 5 - 9 | $12.33 | 3% |
| 10 - 24 | $11.85 | 7% |
| 25 + | $11.36 | 11% |
*price indicative
- RS Stock No.:
- 230-7603
- Distrelec Article No.:
- 303-80-601
- Mfr. Part No.:
- ILH-SG01-SICY-SC221-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | Circular LED Array | |
| Number of LEDs | 1 | |
| LED Colour | Yellow | |
| Current | 1.2A | |
| Typical Luminous Flux | 97lm | |
| Outside Diameter | 20mm | |
| Connection Type | Solder | |
| Fixing Hole Diameter | 2mm | |
| Onboard Driver | Yes | |
| LED Voltage | 2.65V, 3.25V | |
| Standards/Approvals | RoHS | |
| Series | OSLON Signal | |
| Output Type | Constant Voltage | |
| Automotive Standard | No | |
| Power Dissipation | 1W | |
| Secondary Optics Included | Yes | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type Circular LED Array | ||
Number of LEDs 1 | ||
LED Colour Yellow | ||
Current 1.2A | ||
Typical Luminous Flux 97lm | ||
Outside Diameter 20mm | ||
Connection Type Solder | ||
Fixing Hole Diameter 2mm | ||
Onboard Driver Yes | ||
LED Voltage 2.65V, 3.25V | ||
Standards/Approvals RoHS | ||
Series OSLON Signal | ||
Output Type Constant Voltage | ||
Automotive Standard No | ||
Power Dissipation 1W | ||
Secondary Optics Included Yes | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions OSLON Signal series LEDs offer cutting edge signalling design solutions with a significantly reduced number of LEDs per signal. They are the perfect fit for traffic lights, aviation, marine, rail, industrial, and transportation or other signalling applications. Power Stars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management.
Power chip technology remains efficient even at the highest drive currents
A low thermal resistance ensures cool running and a highly efficient product
Compact and powerful LED
Related links
- Intelligent LED Solutions ILQ-SG01-SICY-SC221-WIR200. OSLON Signal Circular LED Array 1-LEDs Yellow LED
- Intelligent LED Solutions ILH-SG01-SIRE-SC221-WIR200. OSLON Signal Circular LED Array 1-LEDs Red LED
- Intelligent LED Solutions ILH-SG01-SIBL-SC221-WIR200. OSLON Signal Circular LED Array 1-LEDs Blue LED
- Intelligent LED Solutions ILH-SG01-SIWH-SC221-WIR200. OSLON Signal Circular LED Array 1-LEDs White LED
- Intelligent LED Solutions ILH-SG01-SITG-SC221-WIR200. OSLON Signal Circular LED Array 1-LEDs Green LED
- Intelligent LED Solutions ILH-SG01-SIVG-SC221-WIR200. OSLON Signal Circular LED Array 1-LEDs Green LED
- Intelligent LED Solutions ILQ-SG01-SIRE-SC221-WIR200. OSLON Signal Circular LED Array 1-LEDs Red LED
- Intelligent LED Solutions ILQ-SG01-SIWH-SC221-WIR200. OSLON Signal Circular LED Array 1-LEDs White LED
