Intelligent LED Solutions ILH-PO01-RDOR-SC221-WIR200. OSCONIQ P3030 1 LED Power Star LED Circular Array 1-LEDs Orange,
- RS Stock No.:
- 226-9522
- Distrelec Article No.:
- 301-81-151
- Mfr. Part No.:
- ILH-PO01-RDOR-SC221-WIR200.
- Brand:
- Intelligent LED Solutions
Get a bulk buy discount
Add 5 more to save $2.40
View bulk pricing optionsSubtotal (1 unit)*
$15.97
(exc. GST)
$17.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $15.97 | - |
| 5 - 9 | $15.49 | $2.40 |
| 10 - 24 | $15.02 | $9.50 |
| 25 - 49 | $14.72 | $31.25 |
| 50 + | $14.41 | $78.00 |
*price indicative
- RS Stock No.:
- 226-9522
- Distrelec Article No.:
- 301-81-151
- Mfr. Part No.:
- ILH-PO01-RDOR-SC221-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED Circular Array | |
| Number of LEDs | 1 | |
| LED Colour | Orange, Red | |
| Current | 1A | |
| Typical Luminous Flux | 89.2lm | |
| Radiant Flux | 0.76W | |
| Outside Diameter | 20mm | |
| Connection Type | Solder | |
| Fixing Hole Diameter | 2mm | |
| Onboard Driver | Yes | |
| LED Voltage | 1.8V, 2.4V | |
| Standards/Approvals | RoHS | |
| Power Dissipation | 0.76W | |
| Series | OSCONIQ P3030 1 LED Power Star | |
| Output Type | Constant Voltage | |
| Secondary Optics Included | Yes | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED Circular Array | ||
Number of LEDs 1 | ||
LED Colour Orange, Red | ||
Current 1A | ||
Typical Luminous Flux 89.2lm | ||
Radiant Flux 0.76W | ||
Outside Diameter 20mm | ||
Connection Type Solder | ||
Fixing Hole Diameter 2mm | ||
Onboard Driver Yes | ||
LED Voltage 1.8V, 2.4V | ||
Standards/Approvals RoHS | ||
Power Dissipation 0.76W | ||
Series OSCONIQ P3030 1 LED Power Star | ||
Output Type Constant Voltage | ||
Secondary Optics Included Yes | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions OSCONIQ P3030 Series LED from OSRAM Opto semiconductor with more than one watt of optical power. This small package with its integrated lens allows superior compact arrangement of very high power, whilst also being available in 9 different colours. Due to its compact size and varieties of colours available this package is perfect for horticultural lighting, among other applications. They are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. It available with 200mm wires as standard.
Up to 50,000 hours lifetime to 70% of original brightness
Mounting holes using M3 screws allow easy installation
PowerStars can be linked together to produce longer chains
Suitable heatsinks available – check suitable options in the heatsink section
Related links
- Intelligent LED Solutions ILH-PO01-MINT-SC221-WIR200. OSCONIQ P3030 1 LED Power Star LED Circular Array 1-LEDs Mint
- Intelligent LED Solutions ILH-PO01-VEGR-SC221-WIR200. OSCONIQ P3030 1 LED Power Star LED Circular Array 1-LEDs Verde
- Intelligent LED Solutions ILH-PO01-BLUE-SC221-WIR200. OSCONIQ® P3030 LED Array 1-LEDs Blue LED
- Intelligent LED Solutions ILH-PO01-YELL-SC221-WIR200. OSCONIQ P 3030 LED Array 1-LEDs Yellow LED
- Intelligent LED Solutions ILH-PO01-TRGR-SC221-WIR200. OSCONIQ P 3030 LED Array 1-LEDs Green LED
- Intelligent LED Solutions ILH-PO01-WW70-SC221-WIR200. OSRAM OSCONIQ® P3030 LED Array 1-LEDs White LED (5000k)
- Intelligent LED Solutions ILH-PO01-MW70-SC221-WIR200. OSRAM OSCONIQ® P3030 LED Array 1-LEDs Medium White LED (4500k)
- Intelligent LED Solutions ILH-F601-ULWH-SC221-WIR200. OSCONIQ S5050 1 PowerStar LED Circular Array 1-LEDs Ultra White
