Intelligent Horticultural Solutions IHS-OG06-DEBL-SD221. OSLON Square LED Array 6-LEDs Blue LED
- RS Stock No.:
- 194-7652
- Mfr. Part No.:
- IHS-OG06-DEBL-SD221.
- Brand:
- Intelligent Horticultural Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 194-7652
- Mfr. Part No.:
- IHS-OG06-DEBL-SD221.
- Brand:
- Intelligent Horticultural Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent Horticultural Solutions | |
| Product Type | LED Array | |
| Number of LEDs | 6 | |
| LED Colour | Blue | |
| Current | 2A | |
| Radiant Flux | 3900mW | |
| Connection Type | Solder | |
| Onboard Driver | Yes | |
| LED Voltage | 24V | |
| Standards/Approvals | RoHS Compliant | |
| Series | OSLON Square | |
| Secondary Optics Included | Yes | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent Horticultural Solutions | ||
Product Type LED Array | ||
Number of LEDs 6 | ||
LED Colour Blue | ||
Current 2A | ||
Radiant Flux 3900mW | ||
Connection Type Solder | ||
Onboard Driver Yes | ||
LED Voltage 24V | ||
Standards/Approvals RoHS Compliant | ||
Series OSLON Square | ||
Secondary Optics Included Yes | ||
Automotive Standard No | ||
Non Compliant
- COO (Country of Origin):
- GB
450nm Deep Blue Known applications and effects: A key wavelength for photosynthesis and widely used for that reason, depending on the power relative to far red 450nm can additionally be used to offset the shade aversion response (plant stretch).
OSRAM OSLON® Square 3rd Gen 6 Strip contain OSLON® Square 3rd Gen LEDs with integral 120 degree silicone resin Lenses
Up to 100,000 Hour lifetime to 70% of original brightness
Mounting holes using M3 screws allows easy installation
Size (L x W x H): 300mm x 20mm x 7mm
Single input voltage. Each board has own regulation built-in
Operation with 24VDC Power Supply
Secondary Lenses can be fitted
Suitable Heat Sinks available
Matching Power Supply available
Strips can be linked together to produce longer chains
Current range 200 to 2000mA
Related links
- Intelligent Horticultural Solutions IHH-OG01-DEBL-SC221-WIR200. OSLON Square 1+ PowerStar LED Array 1-LEDs Deep Blue
- Intelligent Horticultural Solutions IHR-OX12- 2F3H3NW4D-SC221-W2. OSLON LED Array 12-LEDs Blue Green, White LED
- Intelligent Horticultural Solutions IHH-OG01-HYRE-SC221-WIR200. OSLON Square 1+ PowerStar LED Array 1-LEDs Red
- Intelligent Horticultural Solutions IHH-BW01-DEBL-SC221-WIR200. Circular LED Array 1-LEDs Deep Blue LED
- Intelligent Horticultural Solutions IHF-OX16-12DB4HR-SC221. LED Array 16-LEDs Blue LED
- Intelligent LED Solutions IHR-OG09-DEBL-SC221-WIR200. OSLON Square 9 LED Array 9-LEDs Deep Blue LED
- Intelligent Horticultural Solutions IHR-OX12-3HR1FR8DB-SC221-W2. OSLON LED Array 12-LEDs
- Intelligent Horticultural Solutions IHR-OX12-9NW3HR-SC221-W2. OSLON LED Array 12-LEDs
