Intelligent LED Solutions ILM-ON01-RED1-SC211-WIR200. OSLON SSL 80 LED Array 1-LEDs Red LED

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$22.41

(exc. GST)

$24.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$22.41
5 - 9$21.85
10 +$21.31

*price indicative

RS Stock No.:
125-0670
Mfr. Part No.:
ILM-ON01-RED1-SC211-WIR200.
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Number of LEDs

1

Product Type

LED Array

LED Colour

Red

Current

1A

Typical Luminous Flux

58lm

Connection Type

Solder

Onboard Driver

Yes

LED Voltage

2V, 2.6V

Standards/Approvals

RoHS

Secondary Optics Included

Yes

Automotive Standard

No

Output Type

Constant Voltage

Series

OSLON SSL 80

Power Dissipation

0.91W

COO (Country of Origin):
GB

Micro OSLON SSL80 Colours


The Micro OSLON is a compact light source built on a substrate of aluminium thermal optimisation. It’s unique design allows for a secondary optic to be used with the Micro OSLON to narrow or widen the beam angle. Micro OSLONs use Osram OSLON SSL LED’s and are one of the smallest high-power lensed LED’s available allowing for a compact form with maximised flux over area. At just 11mm in diameter the Micro OSLON is the smallest LED Light Engine available from Intelligent LED Solutions.

Intelligent LED Solutions LED Modules - Micro OSLON Colours


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy