- RS Stock No.:
- 905-4968
- Mfr. Part No.:
- 11R683C
- Brand:
- Murata Power Solutions
Discontinued product
- RS Stock No.:
- 905-4968
- Mfr. Part No.:
- 11R683C
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
Product Details
1100 Series Unshielded Inductors
Professional range of Murata unshielded inductors from the 1100 series. Due to the small footprint on these inductors, it makes them ideal for high density applications where the chip inductor will not cope with the power requirements.
1100 Series are general purpose range of inductors suitable for low to medium current applications
Radial Mount
Up to 3A
1 to 470μH
Low DC resistance
Radial Mount
Up to 3A
1 to 470μH
Low DC resistance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Murata Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 68 μH |
Maximum DC Current | 400mA |
Mounting Type | Through Hole |
Maximum DC Resistance | 850mΩ |
Tolerance | ±10% |
Diameter | 5mm |
Height | 7.5mm |
Dimensions | 5 (Dia.) x 7.5mm |
Maximum Self Resonant Frequency | 1kHz |
Lead Pitch | 2mm |
Series | 1100R |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Lead Diameter | 0.5mm |
Terminal Type | Radial Leaded |
Related links
- Murata 68 μH ±10% Radial Inductor, Max SRF:1kHz, 400mA Idc, 850mΩ...
- Murata 10 μH ±10% Radial Inductor, Max SRF:1kHz, 950mA Idc, 140mΩ...
- Murata 220 μH ±10% Radial Inductor, Max SRF:1kHz, 240mA Idc, 2.4Ω...
- Murata 100 μH ±10% Radial Inductor, Max SRF:1kHz, 350mA Idc, 1.1Ω...
- Murata 22 μH ±10% Radial Inductor, Max SRF:1kHz, 650mA Idc, 270mΩ...
- Murata 47 μH ±10% Radial Inductor, Max SRF:1kHz, 500mA Idc, 540mΩ...
- Murata 150 μH ±10% Radial Inductor, Max SRF:1kHz, 300mA Idc,...
- Murata 4.7 μH ±20% Radial Inductor, Max SRF:1kHz, 1.3A Idc, 90mΩ Rdc, 1100R