- RS Stock No.:
- 899-7066
- Mfr. Part No.:
- 7447211102
- Brand:
- Wurth Elektronik
Available for back order.
Price (ex. GST) Each (In a Bag of 5)
$2.774
(exc. GST)
$3.051
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 15 | $2.774 | $13.87 |
20 - 35 | $2.706 | $13.53 |
40 + | $2.664 | $13.32 |
*price indicative
- RS Stock No.:
- 899-7066
- Mfr. Part No.:
- 7447211102
- Brand:
- Wurth Elektronik
- COO (Country of Origin):
- CN
Related links
- Wurth 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1MHz, 680mA Idc,...
- Wurth 1 mH ±5% Ferrite Radial Inductor, Max SRF:1MHz, 750mA Idc,...
- Wurth 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1MHz, 750mA Idc,...
- Wurth 220 μH ±5% Ferrite Radial Inductor, Max SRF:0.72MHz, 540mA...
- Wurth 1 mH ±5% Ferrite Leaded Inductor, Max SRF:2.3MHz, 290mA Idc,...
- Wurth 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.6MHz, 420mA Idc,...
- EPCOS 1.5 mH ±5% Ferrite Leaded Inductor, Max SRF:1MHz, Q:60,...
- Wurth 22 mH ±5% Ferrite Radial Inductor, 100mA Idc, 55Ω Rdc, WE-TI