EPCOS 100 mH ±5% Ferrite Leaded Inductor, Max SRF:180kHz, Q:40, 20mA Idc, 490Ω Rdc, LBC
- RS Stock No.:
- 166-0207
- Mfr. Part No.:
- B82144F1107J000
- Brand:
- EPCOS
Price (ex. GST) Each (On a Reel of 3000)
$0.55
(exc. GST)
$0.61
(inc. GST)
2170 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.55 | $1,650.00 |
6000 - 9000 | $0.536 | $1,608.00 |
12000 + | $0.528 | $1,584.00 |
*price indicative
- RS Stock No.:
- 166-0207
- Mfr. Part No.:
- B82144F1107J000
- Brand:
- EPCOS
Related links
- EPCOS 100 mH ±5% Ferrite Leaded Inductor, Max SRF:180kHz, Q:40,...
- EPCOS 100 mH ±5% Ferrite Leaded Inductor, Max SRF:120kHz, Q:40,...
- EPCOS 47 mH ±5% Ferrite Leaded Inductor, Max SRF:180kHz, Q:40,...
- EPCOS 100 μH ±5% Ferrite Leaded Inductor, Max SRF:5.2MHz, Q:40,...
- EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.2MHz, Q:60,...
- EPCOS 1.5 mH ±5% Ferrite Leaded Inductor, Max SRF:1MHz, Q:60,...
- EPCOS 22 mH ±5% Ferrite Leaded Inductor, Max SRF:260kHz, Q:50,...
- EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:2.2MHz, Q:60,...