EPCOS 680 μH ±5% Ferrite Leaded Inductor, Max SRF:1.3MHz, Q:30, 240mA Idc, 2.8Ω Rdc, LBC
- RS Stock No.:
- 880-7222
- Mfr. Part No.:
- B82144A2684J000
- Brand:
- EPCOS
Bulk discount available
Price (ex. GST) Each (In a Bag of 10)
$0.583
(exc. GST)
$0.641
(inc. GST)
3860 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
10 - 370 | $0.583 | $5.83 |
380 - 740 | $0.575 | $5.75 |
750 + | $0.559 | $5.59 |
**price indicative
- RS Stock No.:
- 880-7222
- Mfr. Part No.:
- B82144A2684J000
- Brand:
- EPCOS
Related links
- EPCOS 680 μH ±5% Ferrite Leaded Inductor Q:30 2.8Ω Rdc, LBC
- Bourns 1 mH ±10% Ferrite Leaded Inductor Q:40 2.1Ω Rdc, RLB
- EPCOS 1 mH ±5% Ferrite Leaded Inductor Q:60 3.6Ω Rdc, HLBC
- Bourns 1 mH ±10% Ferrite Leaded Inductor Q:20 2.9Ω Rdc, RLB
- Bourns 1 mH ±10% Ferrite DR Radial Inductor Q:20 2.9Ω Rdc, RLB
- Murata 470 μH ±10% Leaded Inductor Q:76 389mΩ Rdc, 1500
- Murata 680 μH ±10% Leaded Inductor Q:28 226mΩ Rdc, 1400
- Murata 680 μH ±10% Ferrite Bobbin Core Bobbin Inductor Q:28 226mΩ Rdc, 1400