- RS Stock No.:
- 715-6797
- Mfr. Part No.:
- 1468422C
- Brand:
- Murata Power Solutions
27 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$4.11
(exc. GST)
$4.52
(inc. GST)
Units | Per unit |
---|---|
1 - 6 | $4.11 |
7 - 12 | $4.04 |
13 + | $3.95 |
- RS Stock No.:
- 715-6797
- Mfr. Part No.:
- 1468422C
- Brand:
- Murata Power Solutions
Related links
- Murata 680 μH ±10% Ferrite Bobbin Core Bobbin Inductor, Max...
- EPCOS 680 μH ±5% Ferrite Leaded Inductor, Max SRF:1.3MHz, Q:30,...
- Murata 470 μH ±10% Leaded Inductor, Max SRF:1.3MHz, Q:76, 1.4A...
- Bourns 1 mH ±10% Ferrite Leaded Inductor, Max SRF:1.3MHz, Q:40,...
- EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.3MHz, Q:60,...
- Bourns 1 mH ±10% Ferrite Leaded Inductor, Max SRF:1.3MHz, Q:20,...
- Bourns 1 mH ±10% Ferrite DR Radial Inductor, Max SRF:1.3MHz, Q:20,...
- Murata 680 μH ±10% Leaded Inductor, Max SRF:1.6MHz, Q:23, 2A Idc,...