EPCOS 680 μH ±5% Ferrite Leaded Inductor, Max SRF:1.3MHz, Q:30, 240mA Idc, 2.8Ω Rdc, LBC
- RS Stock No.:
- 166-0180
- Mfr. Part No.:
- B82144A2684J000
- Brand:
- EPCOS
3890 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 1500)
$0.352
(exc. GST)
$0.387
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1500 - 1500 | $0.352 | $528.00 |
3000 - 4500 | $0.343 | $514.50 |
6000 + | $0.338 | $507.00 |
*price indicative
- RS Stock No.:
- 166-0180
- Mfr. Part No.:
- B82144A2684J000
- Brand:
- EPCOS
Related links
- EPCOS 680 μH ±5% Ferrite Leaded Inductor, Max SRF:1.3MHz, Q:30,...
- Bourns 1 mH ±10% Ferrite Leaded Inductor, Max SRF:1.3MHz, Q:40,...
- EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.3MHz, Q:60,...
- Bourns 1 mH ±10% Ferrite Leaded Inductor, Max SRF:1.3MHz, Q:20,...
- Bourns 1 mH ±10% Ferrite DR Radial Inductor, Max SRF:1.3MHz, Q:20,...
- Murata 470 μH ±10% Leaded Inductor, Max SRF:1.3MHz, Q:76, 1.4A...
- Murata 680 μH ±10% Leaded Inductor, Max SRF:1.3MHz, Q:28, 2.2A...
- Murata 680 μH ±10% Ferrite Bobbin Core Bobbin Inductor, Max...