- RS Stock No.:
- 866-1896
- Mfr. Part No.:
- ZKD400/800-104
- Brand:
- FUSS-EMV
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$708.41
(exc. GST)
$779.25
(inc. GST)
Units | Per unit |
1 + | $708.41 |
- RS Stock No.:
- 866-1896
- Mfr. Part No.:
- ZKD400/800-104
- Brand:
- FUSS-EMV
Technical data sheets
Legislation and Compliance
Product Details
Filter DC-Bus-Reactor, ZDK400 Series
Series Information
The ZKD400 series of DC reactors from FUSS EMV connect directly to the DC Bus. These DC bus reactors improve the energy efficiency of the frequency inverter and extend the life of DC bus capacitors. They smooth the DC bus current and dampen the harmonic current. The harmonic current must be within the limit and respects of EN61000-3-12.
Specifications
Attribute | Value |
---|---|
Inductance | 600 μH |
Maximum DC Current | 104A |
Mounting Type | Panel Mount |
Length | 174mm |
Depth | 150mm |
Height | 150mm |
Dimensions | 174 x 149 x 150mm |
Series | ZKD400/800 |
Maximum Operating Temperature | +40°C |
Related links
- FUSS-EMV 1 mH Leaded Inductor ZKD400/800
- FUSS-EMV 1.2 mH Leaded Inductor ZKD400/800
- FUSS-EMV 2.7 mH Leaded Inductor ZKD400/800
- FUSS-EMV 28 mH Leaded Inductor ZKD400/800
- Bahco Pry Bar, 800 mm Length
- Schneider Electric Steel Wall Box 800 mm x 800 mm x 300mm
- KEMET 250 μH Iron Leaded Inductor 0.060mΩ Rdc, SN
- Siemens Steel Wall Box 800 mm x 800 mm x 210mm