Murata 1 μH ±20% Leaded Inductor, Max SRF:1kHz, 3A Idc, 20mΩ Rdc, 1100R
- RS Stock No.:
- 800-4353
- Mfr. Part No.:
- 11R102C
- Brand:
- Murata Power Solutions
55 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$0.44
(exc. GST)
$0.48
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 45 | $0.44 | $2.20 |
50 - 95 | $0.43 | $2.15 |
100 + | $0.426 | $2.13 |
*price indicative
- RS Stock No.:
- 800-4353
- Mfr. Part No.:
- 11R102C
- Brand:
- Murata Power Solutions
Related links
- Murata 1 μH ±20% Radial Inductor, Max SRF:1kHz, 3A Idc, 20mΩ Rdc, 1100R
- Murata 4.7 μH ±20% Leaded Inductor, Max SRF:1kHz, 1.3A Idc, 90mΩ Rdc, 1100R
- Murata 10 μH ±10% Leaded Inductor, Max SRF:1kHz, 3A Idc, 31mΩ Rdc, 1300R
- Murata 10 μH ±10% Radial Inductor, Max SRF:1kHz, 3A Idc, 31mΩ Rdc, 1300R
- Murata 47 μH ±10% Leaded Inductor, Max SRF:1kHz, 500mA Idc, 540mΩ...
- Murata 10 μH ±10% Leaded Inductor, Max SRF:1kHz, 950mA Idc, 140mΩ...
- Murata 100 μH ±10% Leaded Inductor, Max SRF:1kHz, 350mA Idc, 1.1Ω...
- Murata 22 μH ±10% Leaded Inductor, Max SRF:1kHz, 650mA Idc, 270mΩ...