Murata 100 μH ±10% Leaded Inductor, Max SRF:1kHz, 350mA Idc, 1.1Ω Rdc, 1100R
- RS Stock No.:
- 800-4350
- Mfr. Part No.:
- 11R104C
- Brand:
- Murata Power Solutions
15 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$0.456
(exc. GST)
$0.502
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 45 | $0.456 | $2.28 |
50 - 95 | $0.446 | $2.23 |
100 + | $0.44 | $2.20 |
*price indicative
- RS Stock No.:
- 800-4350
- Mfr. Part No.:
- 11R104C
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Murata 1100R Series Radial Lead Inductors
1100R Series Inductors are general purpose range of inductors suitable for low to medium current applications
Low DC resistance
Up to 3.0A Idc
1.0 to 470μH Inductance
Low DC resistance
Up to 3.0A Idc
1.0 to 470μH Inductance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Murata Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 100 μH |
Maximum DC Current | 350mA |
Maximum DC Resistance | 1.1Ω |
Tolerance | ±10% |
Diameter | 5mm |
Height | 7.5mm |
Dimensions | 5 (Dia.) x 7.5mm |
Maximum Self Resonant Frequency | 1kHz |
Lead Pitch | 2mm |
Series | 1100R |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Lead Diameter | 0.5mm |
Related links
- Murata 100 μH ±10% Radial Inductor, Max SRF:1kHz, 350mA Idc, 1.1Ω...
- Murata 47 μH ±10% Leaded Inductor, Max SRF:1kHz, 500mA Idc, 540mΩ...
- Murata 10 μH ±10% Leaded Inductor, Max SRF:1kHz, 950mA Idc, 140mΩ...
- Murata 22 μH ±10% Leaded Inductor, Max SRF:1kHz, 650mA Idc, 270mΩ...
- Murata 4.7 μH ±20% Leaded Inductor, Max SRF:1kHz, 1.3A Idc, 90mΩ Rdc, 1100R
- Murata 1 μH ±20% Leaded Inductor, Max SRF:1kHz, 3A Idc, 20mΩ Rdc, 1100R
- Murata 220 μH ±10% Radial Inductor, Max SRF:1kHz, 240mA Idc, 2.4Ω...
- Murata 47 μH ±10% Radial Inductor, Max SRF:1kHz, 500mA Idc, 540mΩ...