Murata 15 μH ±20% Radial Inductor, 3A Idc, 70mΩ Rdc, 1200LRS
- RS Stock No.:
- 106-7935
- Mfr. Part No.:
- 12LRS153C
- Brand:
- Murata Power Solutions
120 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 250)
$0.943
(exc. GST)
$1.037
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
250 - 250 | $0.943 | $235.75 |
500 - 750 | $0.919 | $229.75 |
1000 + | $0.905 | $226.25 |
*price indicative
- RS Stock No.:
- 106-7935
- Mfr. Part No.:
- 12LRS153C
- Brand:
- Murata Power Solutions
- COO (Country of Origin):
- CN
Related links
- Murata 15 μH ±20% Leaded Inductor, 3A Idc, 70mΩ Rdc, 1200LRS
- Murata 1 μH ±20% Radial Inductor, Max SRF:1kHz, 3A Idc, 20mΩ Rdc, 1100R
- Murata 470 μH ±15% Ferrite Radial Inductor, 530mA Idc, 1230mΩ Rdc, 1200LRS
- Murata 470 μH ±15% Radial Inductor, 530mA Idc, 1230mΩ Rdc, 1200LRS
- Murata 2.2 mH ±15% Radial Inductor, 280mA Idc, 4.6Ω Rdc, 1200LRS
- Murata 1.5 mH ±15% Radial Inductor, 310mA Idc, 3.4Ω Rdc, 1200LRS
- Murata 1.5 mH ±15% Ferrite Radial Inductor, 310mA Idc, 3.4Ω Rdc, 1200LRS
- Murata 6.8 μH ±20% Ferrite Radial Inductor, 4.7A Idc, 20mΩ Rdc, 1200LRS