Murata 1.5 μH ±20% Leaded Inductor, Max SRF:108MHz, Q:155, 14.9A Idc, 3.48mΩ Rdc, 1500
- RS Stock No.:
- 715-7138
- Mfr. Part No.:
- 15152C
- Brand:
- Murata Power Solutions
7 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$2.71
(exc. GST)
$2.98
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $2.71 |
10 - 49 | $2.66 |
50 + | $2.20 |
- RS Stock No.:
- 715-7138
- Mfr. Part No.:
- 15152C
- Brand:
- Murata Power Solutions
Related links
- Murata 1.5 μH ±20% Leaded Inductor, Max SRF:108MHz, Q:155, 14.9A...
- Murata 10 mH ±10% Leaded Inductor, Max SRF:620kHz, Q:155, 63mA...
- Murata 4.7 μH ±20% Leaded Inductor, Max SRF:60MHz, Q:131, 11.7A...
- Murata 1 μH ±20% Leaded Inductor, Max SRF:142MHz, Q:151, 16.2A...
- Murata 6.8 μH ±20% Leaded Inductor, Max SRF:46MHz, Q:133, 10.2A...
- Murata 1 μH ±20% Leaded Inductor, Max SRF:142MHz, Q:151, 16.2A...
- Murata 470 μH ±10% Leaded Inductor, Max SRF:1.3MHz, Q:76, 1.4A...
- Murata 330 μH ±10% Leaded Inductor, Max SRF:1.6MHz, Q:68, 1.71A...