Murata 6.8 μH ±20% Leaded Inductor, Max SRF:46MHz, Q:133, 10.2A Idc, 8.04mΩ Rdc, 1500
- RS Stock No.:
- 715-7153
- Mfr. Part No.:
- 15682C
- Brand:
- Murata Power Solutions
Available for back order.
Price (ex. GST) Each
$2.74
(exc. GST)
$3.01
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $2.74 |
10 - 19 | $2.68 |
20 + | $2.64 |
- RS Stock No.:
- 715-7153
- Mfr. Part No.:
- 15682C
- Brand:
- Murata Power Solutions
- COO (Country of Origin):
- CN
Related links
- Murata 1.5 μH ±20% Leaded Inductor, Max SRF:108MHz, Q:155, 14.9A...
- Murata 4.7 μH ±20% Leaded Inductor, Max SRF:60MHz, Q:131, 11.7A...
- Murata 1 μH ±20% Leaded Inductor, Max SRF:142MHz, Q:151, 16.2A...
- Murata 470 μH ±10% Leaded Inductor, Max SRF:1.3MHz, Q:76, 1.4A...
- Murata 1 μH ±20% Leaded Inductor, Max SRF:142MHz, Q:151, 16.2A...
- Murata 3.3 μH ±20% Leaded Inductor, Max SRF:68MHz, Q:128, 11.8A...
- Murata 330 μH ±10% Leaded Inductor, Max SRF:1.6MHz, Q:68, 1.71A...
- Murata 47 μH ±10% Leaded Inductor, Max SRF:5MHz, Q:104, 4.04A Idc,...