Murata 500 μH Leaded Inductor, 4.1A Idc, 27mΩ Rdc, 5100
- RS Stock No.:
- 715-7093
- Mfr. Part No.:
- 51504C
- Brand:
- Murata Power Solutions
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$4.19
(exc. GST)
$4.61
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $4.19 |
15 - 74 | $4.14 |
75 + | $3.41 |
- RS Stock No.:
- 715-7093
- Mfr. Part No.:
- 51504C
- Brand:
- Murata Power Solutions
Related links
- Murata 500 μH Common Mode Choke, Max SRF:100MHz, 4.1A Idc, 27mΩ Rdc, 5100
- Wurth 22 μH ±20% Ferrite Leaded Inductor, 4.1A Idc, 36mΩ Rdc, WE-FAMI
- Murata 1 mH Leaded Inductor, 3.3A Idc, 38mΩ Rdc, 5100
- Murata 5 mH Leaded Inductor, 1.2A Idc, 197mΩ Rdc, 5100
- Murata 3 mH Leaded Inductor, 1.9A Idc, 97mΩ Rdc, 5100
- Wurth 22 μH ±20% Ferrite Power Inductor, 4.1A Idc, 36mΩ Rdc, WE-FAMI
- KEMET 3.3 μH 30% Coil Inductor, 4.1A Idc
- Murata 1 mH Common Mode Choke, Max SRF:100MHz, 3.3A Idc, 38mΩ Rdc, 5100