Murata 1 mH Common Mode Choke, Max SRF:100MHz, 3.3A Idc, 38mΩ Rdc, 5100
- RS Stock No.:
- 106-8887
- Mfr. Part No.:
- 51105C
- Brand:
- Murata Power Solutions
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 60)
$3.557
(exc. GST)
$3.913
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
60 - 60 | $3.557 | $213.42 |
120 - 180 | $3.468 | $208.08 |
240 + | $3.415 | $204.90 |
*price indicative
- RS Stock No.:
- 106-8887
- Mfr. Part No.:
- 51105C
- Brand:
- Murata Power Solutions
Related links
- Murata 5 mH Common Mode Choke, Max SRF:100MHz, 1.2A Idc, 197mΩ Rdc, 5100
- Murata 3 mH Common Mode Choke, Max SRF:100MHz, 1.9A Idc, 97mΩ Rdc, 5100
- Murata 1 mH Leaded Inductor, 3.3A Idc, 38mΩ Rdc, 5100
- Murata 500 μH Common Mode Choke, Max SRF:100MHz, 4.1A Idc, 27mΩ Rdc, 5100
- Murata 3 mH Common Mode Choke, Max SRF:100MHz, 3.5A Idc, 45mΩ Rdc, 5200
- Wurth 2 x 12 mH -30 → +50% Nano Crystalline Common Mode Choke, Max...
- Wurth 1 mH ±50% Nano Crystalline Common Mode Choke, Max...
- Wurth 1 mH ±30% Ferrite Common Mode Choke, Max SRF:100kHz, 25A...