KEMET 3.3 μH 30% Coil Inductor, 4.1A Idc
- RS Stock No.:
- 265-2655
- Mfr. Part No.:
- SBCP-14HY3R3B
- Brand:
- KEMET
185 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$3.30
(exc. GST)
$3.63
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $3.30 |
10 - 49 | $2.38 |
50 - 99 | $2.25 |
100 - 499 | $2.12 |
500 + | $1.72 |
- RS Stock No.:
- 265-2655
- Mfr. Part No.:
- SBCP-14HY3R3B
- Brand:
- KEMET
Related links
- KEMET 3.3 μH 30% Coil Inductor, 4.1A Idc
- KEMET 2.2 μH 30% Coil Inductor, 4A Idc
- KEMET 3.3 mH 10% Coil Inductor, 330mA Idc
- Wurth 22 μH ±20% Ferrite Leaded Inductor, 4.1A Idc, 36mΩ Rdc, WE-FAMI
- Murata 500 μH Leaded Inductor, 4.1A Idc, 27mΩ Rdc, 5100
- Wurth 22 μH ±20% Ferrite Power Inductor, 4.1A Idc, 36mΩ Rdc, WE-FAMI
- Wurth, WE-PD, 1280 Shielded Wire-wound SMD Inductor with a Ferrite...
- Panasonic, ETQP4M, 0840 Wire-wound SMD Inductor with a Metal...