Murata 100 μH ±10% Leaded Inductor, Max SRF:7MHz, Q:90, 670mA Idc, 390mΩ Rdc, 2200R
- RS Stock No.:
- 638-7785
- Mfr. Part No.:
- 22R104C
- Brand:
- Murata Power Solutions
140 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.927
(exc. GST)
$1.02
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 20 | $0.927 | $9.27 |
30 - 140 | $0.924 | $9.24 |
150 + | $0.761 | $7.61 |
*price indicative
- RS Stock No.:
- 638-7785
- Mfr. Part No.:
- 22R104C
- Brand:
- Murata Power Solutions
Related links
- Murata 100 μH ±10% Radial Inductor, Max SRF:7MHz, Q:90, 670mA Idc,...
- Wurth 47 μH ±20% Ferrite Leaded Inductor, Max SRF:7MHz, Q:50,...
- Murata 68 μH ±10% Leaded Inductor, Max SRF:8.7MHz, Q:90, 770mA...
- Murata 150 μH ±10% Leaded Inductor, Max SRF:5.7MHz, Q:90, 520mA...
- Murata 47 mH ±10% Leaded Inductor, Max SRF:250kHz, Q:90, 27mA Idc,...
- Murata 68 μH ±10% Radial Inductor, Max SRF:8.7MHz, Q:90, 770mA...
- Murata 150 μH ±10% Radial Inductor, Max SRF:5.7MHz, Q:90, 520mA...
- Murata 2.2 mH ±10% Radial Inductor, Max SRF:1.7MHz, Q:90, 110mA...