- RS Stock No.:
- 629-9278
- Mfr. Part No.:
- 22R334C
- Brand:
- Murata Power Solutions
85 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$0.928
(exc. GST)
$1.021
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $0.928 | $4.64 |
25 - 45 | $0.91 | $4.55 |
50 + | $0.898 | $4.49 |
*price indicative
- RS Stock No.:
- 629-9278
- Mfr. Part No.:
- 22R334C
- Brand:
- Murata Power Solutions
Related links
- Murata 330 μH ±10% Radial Inductor, Max SRF:3.7MHz, Q:100, 380mA...
- Bourns 100 μH ±10% Ferrite Leaded Inductor, Max SRF:3.7MHz, Q:20,...
- EPCOS 220 μH ±5% Ferrite Leaded Inductor, Max SRF:3.7MHz, Q:70,...
- Bourns 100 μH ±10% Ferrite Radial Inductor, Max SRF:3.7MHz, Q:20,...
- Murata 220 μH ±10% Leaded Inductor, Max SRF:4.4MHz, Q:100, 430mA...
- Murata 22 mH ±10% Leaded Inductor, Max SRF:340kHz, Q:100, 45mA...
- Murata 220 μH ±10% Radial Inductor, Max SRF:4.4MHz, Q:100, 430mA...
- Murata 22 mH ±10% Radial Inductor, Max SRF:0.34MHz, Q:100, 45mA...