Murata 68 μH ±10% Leaded Inductor, Max SRF:5.3MHz, Q:32, 6.2A Idc, 32mΩ Rdc, 1400
- RS Stock No.:
- 629-9228
- Mfr. Part No.:
- 1468362C
- Brand:
- Murata Power Solutions
67 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$3.87
(exc. GST)
$4.26
(inc. GST)
Units | Per unit |
---|---|
1 - 6 | $3.87 |
7 - 12 | $3.78 |
13 + | $3.74 |
- RS Stock No.:
- 629-9228
- Mfr. Part No.:
- 1468362C
- Brand:
- Murata Power Solutions
Related links
- Murata 68 μH ±15% Ferrite Bobbin Core Bobbin Inductor, Max...
- Murata 68 μH ±10% Leaded Inductor, Max SRF:5.3MHz, Q:45, 7.3A Idc,...
- Murata 68 μH ±15% Bobbin Inductor, Max SRF:5.3MHz, Q:45, 7.3A Idc,...
- Murata 10 mH ±10% Leaded Inductor, Max SRF:300kHz, Q:48, 500mA...
- Murata 330 μH ±10% Leaded Inductor, Max SRF:1.6MHz, Q:25, 4.5A...
- Murata 1 mH ±10% Leaded Inductor, Max SRF:1.4MHz, Q:30, 1.6A Idc,...
- Murata 15 mH ±10% Leaded Inductor, Max SRF:200kHz, Q:55, 500mA...
- Murata 1.5 mH ±10% Leaded Inductor, Max SRF:700kHz, Q:28, 1.7A...