- RS Stock No.:
- 715-6866
- Mfr. Part No.:
- 1422604C
- Brand:
- Murata Power Solutions
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$6.47
(exc. GST)
$7.12
(inc. GST)
Units | Per unit |
---|---|
1 - 3 | $6.47 |
4 - 7 | $6.39 |
8 + | $6.25 |
- RS Stock No.:
- 715-6866
- Mfr. Part No.:
- 1422604C
- Brand:
- Murata Power Solutions
Related links
- Murata 22 mH ±10% Bobbin Inductor, Max SRF:0.2MHz, Q:30, 400mA...
- Murata 15 mH ±10% Leaded Inductor, Max SRF:200kHz, Q:55, 500mA...
- Murata 10 mH ±10% Leaded Inductor, Max SRF:200kHz, Q:48, 600mA...
- Murata 68 mH ±10% Leaded Inductor, Max SRF:200kHz, Q:70, 18mA Idc,...
- Murata 22 mH ±10% Leaded Inductor, Max SRF:340kHz, Q:100, 45mA...
- Murata 22 mH ±10% Radial Inductor, Max SRF:0.34MHz, Q:100, 45mA...
- Murata 22 mH ±10% Radial Inductor, Max SRF:1kHz, 70mA Idc, 48Ω Rdc, 1300R
- Murata 1 mH ±10% Leaded Inductor, Max SRF:1.4MHz, Q:30, 1.6A Idc,...