Wurth 47 μH ±10% Ferrite Leaded Inductor, 1.3A Idc, 100mΩ Rdc, WE-TI
- RS Stock No.:
- 432-4394
- Mfr. Part No.:
- 744772470
- Brand:
- Wurth Elektronik
330 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.416
(exc. GST)
$1.558
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 30 | $1.416 | $14.16 |
40 - 60 | $1.391 | $13.91 |
70 + | $1.364 | $13.64 |
*price indicative
- RS Stock No.:
- 432-4394
- Mfr. Part No.:
- 744772470
- Brand:
- Wurth Elektronik
Related links
- Wurth 47 μH ±10% Ferrite Leaded Inductor, Max SRF:9MHz, 2.3A Idc,...
- Panasonic 39 μH ±10% Ferrite Leaded Inductor, 1.3A Idc, 52mΩ Rdc, ELC08D
- Panasonic 180 μH ±10% Ferrite Leaded Inductor, 1.3A Idc, 200mΩ Rdc, ELC11D
- Wurth 47 μH ±20% Ferrite Leaded Inductor, Max SRF:7MHz, Q:50,...
- Wurth 10 mH ±10% Ferrite Leaded Inductor, 160mA Idc, 25Ω Rdc, WE-TI
- Wurth 2.2 mH ±10% Ferrite Leaded Inductor, 210mA Idc, 11Ω Rdc, WE-TI
- Wurth 330 μH ±10% Ferrite Leaded Inductor, 740mA Idc, 870mΩ Rdc, WE-TI
- Wurth 330 μH ±10% Ferrite Leaded Inductor, Max SRF:2.8MHz, 740mA...