KEMET 470 μH 10% Coil Inductor, 420mA Idc
- RS Stock No.:
- 265-2733
- Mfr. Part No.:
- SBCP-87HY471H
- Brand:
- KEMET
499 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$3.17
(exc. GST)
$3.49
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $3.17 |
10 - 49 | $2.93 |
50 - 99 | $2.48 |
100 - 499 | $2.08 |
500 + | $1.64 |
- RS Stock No.:
- 265-2733
- Mfr. Part No.:
- SBCP-87HY471H
- Brand:
- KEMET
Related links
- KEMET 470 μH 10% Coil Inductor, 420mA Idc
- KEMET 3.3 mH 10% Coil Inductor, 420mA Idc
- KEMET 560 μH 10% Coil Inductor, 420mA Idc
- KEMET 470 μH 10% Coil Inductor, 650mA Idc
- KEMET 470 μH 10% Coil Inductor, 800mA Idc
- Wurth 4.7 mH ±5% Radial Inductor, 420mA Idc
- KEMET 1.5 mH 10% Coil Inductor, 470mA Idc
- KEMET 1 mH 10% Coil Inductor, 250mA Idc