KEMET 470 μH 10% Coil Inductor, 420mA Idc
- RS Stock No.:
- 265-2731
- Mfr. Part No.:
- SBCP-87HY471H
- Brand:
- KEMET
499 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 2000)
$1.542
(exc. GST)
$1.696
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
2000 + | $1.542 | $3,084.00 |
*price indicative
- RS Stock No.:
- 265-2731
- Mfr. Part No.:
- SBCP-87HY471H
- Brand:
- KEMET
Related links
- KEMET 470 μH 10% Coil Inductor, 420mA Idc
- KEMET 3.3 mH 10% Coil Inductor, 420mA Idc
- KEMET 560 μH 10% Coil Inductor, 420mA Idc
- KEMET 470 μH 10% Coil Inductor, 650mA Idc
- KEMET 470 μH 10% Coil Inductor, 800mA Idc
- Wurth 4.7 mH ±5% Radial Inductor, 420mA Idc
- Wurth, WE-PD2, 5848 Unshielded Wire-wound SMD Inductor 180 μH ±10%...
- KEMET 1.5 mH 10% Coil Inductor, 470mA Idc