KEMET 560 μH 10% Coil Inductor, 420mA Idc
- RS Stock No.:
- 265-2393
- Mfr. Part No.:
- SBC3-561-421
- Brand:
- KEMET
395 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 4000)
$0.742
(exc. GST)
$0.816
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
4000 + | $0.742 | $2,968.00 |
*price indicative
- RS Stock No.:
- 265-2393
- Mfr. Part No.:
- SBC3-561-421
- Brand:
- KEMET
Related links
- KEMET 560 μH 10% Coil Inductor, 420mA Idc
- KEMET 3.3 mH 10% Coil Inductor, 420mA Idc
- KEMET 470 μH 10% Coil Inductor, 420mA Idc
- Wurth 4.7 mH ±5% Radial Inductor, 420mA Idc
- KEMET 2.2 mH 10% Coil Inductor, 770mA Idc
- Wurth 1 mH ±10% Ferrite Radial Inductor, 420mA Idc, 2.5Ω Rdc, WE-TI
- KEMET 6.8 mH 10% Coil Inductor, 110mA Idc
- KEMET 4.7 mH 10% Coil Inductor, 140mA Idc