- RS Stock No.:
- 265-2725
- Mfr. Part No.:
- SBCP-87HY2R2H
- Brand:
- KEMET
490 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$3.17
(exc. GST)
$3.49
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $3.17 |
10 - 49 | $2.94 |
50 - 99 | $2.49 |
100 - 499 | $2.09 |
500 + | $1.64 |
- RS Stock No.:
- 265-2725
- Mfr. Part No.:
- SBCP-87HY2R2H
- Brand:
- KEMET
- COO (Country of Origin):
- VN
Related links
- KEMET 2.2 μH 30% Coil Inductor, 4A Idc
- KEMET 1.5 μH 20% Coil Inductor, 4A Idc
- KEMET 3.3 μH 30% Coil Inductor, 4.1A Idc
- KEMET 2.2 mH 10% Coil Inductor, 380mA Idc
- KEMET 2.2 μH 20% Coil Inductor, 2.6A Idc
- Wurth 2.2 mH ±30% Leaded Inductor, 4A Idc, 30mΩ Rdc, WE-CMB HC
- Murata 22 μH ±10% Radial Inductor, 4A Idc, 26mΩ Rdc, 1900R
- Wurth 4.7 μH ±20% Ferrite Radial Inductor, 4A Idc, 18mΩ Rdc, WE-TI