KEMET 2.2 μH 20% Coil Inductor, 6A Idc
- RS Stock No.:
- 265-2374
- Mfr. Part No.:
- SBC3-2R2-602
- Brand:
- KEMET
222 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 4000)
$0.749
(exc. GST)
$0.824
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
4000 + | $0.749 | $2,996.00 |
*price indicative
- RS Stock No.:
- 265-2374
- Mfr. Part No.:
- SBC3-2R2-602
- Brand:
- KEMET
Related links
- KEMET 2.2 μH 20% Coil Inductor, 6A Idc
- KEMET 2.2 mH 10% Coil Inductor, 190mA Idc
- KEMET 3.3 mH 10% Coil Inductor, 150mA Idc
- KEMET 560 μH 10% Coil Inductor, 420mA Idc
- KEMET 1.5 μH 20% Coil Inductor, 6.3A Idc
- KEMET 220 μH 10% Coil Inductor, 680mA Idc
- Wurth 2.2 mH ±30% Leaded Inductor, 6A Idc, 20mΩ Rdc, WE-CMB
- EPCOS 9 μH ±20% Leaded Inductor, 6A Idc