KEMET 330 μH Nickel Zinc Ferrite Core Coil Inductor, 1.4 A Idc, 250 mΩ Rdc, SBC8

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$3.37

(exc. GST)

$3.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 16 November 2026
  • Plus 900 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$3.37
10 - 49$2.48
50 - 99$2.33
100 - 499$2.15
500 +$1.65

*price indicative

RS Stock No.:
265-2575
Mfr. Part No.:
SBC8-331-142
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Coil Inductor

Inductance

330μH

Maximum DC Current

1.4A

Mount Type

Through Hole

Test Frequency

10kHz

Packaging

Tray

Maximum DC Resistance

250mΩ

Automotive Standard

No

Diameter

15mm

Lead Diameter

550μm

Height

22.5mm

Core Material

Nickel Zinc Ferrite Core

Pin Count

2

Minimum Operating Temperature

-20°C

Inductance Tolerance

10 %

Maximum Operating Temperature

105°C

Lead Pitch

10mm

Standards/Approvals

RoHS

Depth

19mm

Termination Style

Soft

Length

17mm

Series

SBC8

COO (Country of Origin):
VN
The KEMET ferrite power inductor is useful in various fields and suitable for DC/DC converters and noise filters. It is used in LED lighting, xDSL modems, copying machines, flat TVs, smart meters and power supplies.

Drum core construction

Magnetic non-shield type

Operating temperature range of up to +105°C

RoHS compliant

Lead spacing 10 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy