KEMET 10 mH 10% Coil Inductor, 190mA Idc
- RS Stock No.:
- 265-2514
- Mfr. Part No.:
- SBC7-103-191
- Brand:
- KEMET
188 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 1000)
$1.668
(exc. GST)
$1.835
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
1000 + | $1.668 | $1,668.00 |
*price indicative
- RS Stock No.:
- 265-2514
- Mfr. Part No.:
- SBC7-103-191
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The KEMET ferrite power inductor is useful in various fields and suitable for DC/DC converters and noise filters. It is used in LED lighting, xDSL modems, copying machines, flat TVs, smart meters and power supplies.
Drum core construction
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 10 mm
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 10 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 10 mH |
Maximum DC Current | 190mA |
Mounting Type | Through Hole |
Tolerance | 10% |
Related links
- KEMET 10 mH 10% Coil Inductor, 190mA Idc
- KEMET 2.2 mH 10% Coil Inductor, 190mA Idc
- KEMET 10 mH 10% Coil Inductor, 250mA Idc
- KEMET 10 mH 10% Coil Inductor, 110mA Idc
- KEMET 10 mH 10% Coil Inductor, 120A Idc
- KEMET 10 mH 10% Coil Inductor, 170mA Idc
- KEMET 4.7 mH 10% Coil Inductor, 280mA Idc
- KEMET 2.2 mH 10% Coil Inductor, 770mA Idc