KEMET 150 μH 10% Coil Inductor, 1.7A Idc
- RS Stock No.:
- 265-2520
- Mfr. Part No.:
- SBC7-151-172
- Brand:
- KEMET
195 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$2.86
(exc. GST)
$3.15
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $2.86 |
10 - 49 | $2.41 |
50 - 99 | $1.70 |
100 - 499 | $1.51 |
500 + | $1.44 |
- RS Stock No.:
- 265-2520
- Mfr. Part No.:
- SBC7-151-172
- Brand:
- KEMET
Related links
- KEMET 150 μH 10% Coil Inductor, 1.7A Idc
- KEMET 33 μH ±20% Coil Inductor, 1.7A Idc
- KEMET 100 μH 10% Coil Inductor, 1.7A Idc
- KEMET 68 μH 10% Coil Inductor, 1.7A Idc
- Murata 10 mH Leaded Inductor, 1.7A Idc, 193mΩ Rdc, 5200
- KEMET 2.2 mH 10% Coil Inductor, 770mA Idc
- KEMET 1.5 mH 10% Coil Inductor, 480mA Idc
- KEMET 1 mH 10% Coil Inductor, 540mA Idc