KEMET 100 μH 10% Coil Inductor, 1.9A Idc
- RS Stock No.:
- 265-2511
- Mfr. Part No.:
- SBC7-101-192
- Brand:
- KEMET
Bulk discount available
Subtotal (1 unit)**
$2.66
(exc. GST)
$2.93
(inc. GST)
170 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $2.66 |
10 - 49 | $1.94 |
50 - 99 | $1.66 |
100 - 499 | $1.48 |
500 + | $1.41 |
**price indicative
Related links
- KEMET 100 μH 10% Coil Inductor, 1.9A Idc
- KEMET 47 μH 10% Coil Inductor, 1.9A Idc
- KEMET 22 μH 20% Coil Inductor, 1.9A Idc
- Murata 150 μH ±10% Radial Inductor 129mΩ Rdc, 1900R
- Murata 150 μH ±10% Leaded Inductor 129mΩ Rdc, 1900R
- KEMET 2.2 mH 10% Coil Inductor, 770mA Idc
- KEMET 6.8 mH 10% Coil Inductor, 210mA Idc
- KEMET 4.7 mH 10% Coil Inductor, 280mA Idc