KEMET 47 μH 10% Coil Inductor, 1.9A Idc
- RS Stock No.:
- 265-2703
- Mfr. Part No.:
- SBCP-80HY470H
- Brand:
- KEMET
Bulk discount available
Price Each**
$3.27
(exc. GST)
$3.60
(inc. GST)
440 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $3.27 |
10 - 49 | $2.37 |
50 - 99 | $2.16 |
100 - 499 | $1.77 |
500 + | $1.70 |
**price indicative
Related links
- KEMET 47 μH 10% Coil Inductor, 1.9A Idc
- KEMET 22 μH 20% Coil Inductor, 1.9A Idc
- KEMET 100 μH 10% Coil Inductor, 1.9A Idc
- Murata 150 μH ±10% Leaded Inductor 129mΩ Rdc, 1900R
- Murata 150 μH ±10% Radial Inductor 129mΩ Rdc, 1900R
- Wurth 150 μH ±20% Iron Powder Toroidal Inductor 130mΩ Rdc, WE-FI
- Murata 3 mH Leaded Inductor 97mΩ Rdc, 5100
- KEMET 4.7 mH 10% Coil Inductor, 270mA Idc