KEMET 3.3 μH 20% Coil Inductor, 8.5A Idc
- RS Stock No.:
- 265-2488
- Mfr. Part No.:
- SBC6-3R3-852
- Brand:
- KEMET
153 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$2.39
(exc. GST)
$2.63
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $2.39 |
10 - 49 | $2.03 |
50 - 99 | $1.78 |
100 - 499 | $1.50 |
500 + | $1.22 |
- RS Stock No.:
- 265-2488
- Mfr. Part No.:
- SBC6-3R3-852
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The KEMET ferrite power inductor is useful in various fields and suitable for DC/DC converters and noise filters. It is used in LED lighting, xDSL modems, copying machines, flat TVs, smart meters and power supplies.
Drum core construction
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 8.5 mm
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 8.5 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 3.3 μH |
Maximum DC Current | 8.5A |
Mounting Type | Through Hole |
Tolerance | 20% |
Related links
- KEMET 3.3 μH 20% Coil Inductor, 8.5A Idc
- KEMET 3.3 mH 10% Coil Inductor, 280mA Idc
- KEMET 3.3 μH 20% Coil Inductor, 6.4A Idc
- KEMET 3.3 μH 20% Coil Inductor, 3.5A Idc
- KEMET 3.3 μH 20% Coil Inductor, 4.7A Idc
- KEMET 10 μH 20% Coil Inductor, 4.6A Idc
- KEMET 6.8 μH 20% Coil Inductor, 6.6A Idc
- KEMET 4.7 μH 20% Coil Inductor, 8A Idc