KEMET 3.3 μH 20% Coil Inductor, 3.5A Idc
- RS Stock No.:
- 265-2333
- Mfr. Part No.:
- SBC2-3R3-352
- Brand:
- KEMET
Available for back order.
Price (ex. GST) Each
$0.97
(exc. GST)
$1.07
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $0.97 |
10 - 49 | $0.72 |
50 - 99 | $0.66 |
100 - 499 | $0.61 |
500 + | $0.51 |
- RS Stock No.:
- 265-2333
- Mfr. Part No.:
- SBC2-3R3-352
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The KEMET ferrite power inductor is useful in various fields and suitable for DC/DC converters and noise filters. It is used in LED lighting, xDSL modems, copying machines, flat TVs, smart meters and power supplies.
Drum core construction
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 4 mm
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 4 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 3.3 μH |
Maximum DC Current | 3.5A |
Mounting Type | Through Hole |
Tolerance | 20% |
Related links
- KEMET 3.3 μH 20% Coil Inductor, 3.5A Idc
- KEMET 15 μH 20% Coil Inductor, 1.6A Idc
- KEMET 6.8 μH 20% Coil Inductor, 2.4A Idc
- KEMET 33 μH 20% Coil Inductor, 1.1A Idc
- KEMET 1.5 μH 20% Coil Inductor, 4A Idc
- KEMET 1 μH 20% Coil Inductor, 6.1A Idc
- KEMET 10 μH 20% Coil Inductor, 2.1A Idc
- KEMET 4.7 μH 20% Coil Inductor, 2.6A Idc