KEMET 6.8 μH 20% Coil Inductor, 6.6A Idc
- RS Stock No.:
- 265-2506
- Mfr. Part No.:
- SBC6-6R8-662
- Brand:
- KEMET
175 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 1600)
$1.193
(exc. GST)
$1.312
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
1600 + | $1.193 | $1,908.80 |
*price indicative
- RS Stock No.:
- 265-2506
- Mfr. Part No.:
- SBC6-6R8-662
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The KEMET ferrite power inductor is useful in various fields and suitable for DC/DC converters and noise filters. It is used in LED lighting, xDSL modems, copying machines, flat TVs, smart meters and power supplies.
Drum core construction
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 8.5 mm
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 8.5 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 6.8 μH |
Maximum DC Current | 6.6A |
Mounting Type | Through Hole |
Tolerance | 20% |
Related links
- KEMET 6.8 μH 20% Coil Inductor, 6.6A Idc
- KEMET 2.7 μH 20% Coil Inductor, 6.6A Idc
- KEMET 6.8 mH 10% Coil Inductor, 180mA Idc
- KEMET 6.8 μH 20% Coil Inductor, 4.5A Idc
- KEMET 6.8 μH 20% Coil Inductor, 8.6A Idc
- KEMET 6.8 μH 20% Coil Inductor, 3.9A Idc
- KEMET 6.8 μH 20% Coil Inductor, 2.4A Idc
- KEMET 4.7 mH 10% Coil Inductor, 240mA Idc