Murata 3 mH Leaded Inductor, 3.5A Idc, 45mΩ Rdc, 5200
- RS Stock No.:
- 715-7119
- Mfr. Part No.:
- 52305C
- Brand:
- Murata Power Solutions
39 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$5.07
(exc. GST)
$5.58
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $5.07 |
10 - 19 | $4.99 |
20 + | $4.87 |
- RS Stock No.:
- 715-7119
- Mfr. Part No.:
- 52305C
- Brand:
- Murata Power Solutions
Related links
- Murata 3 mH Common Mode Choke, Max SRF:100MHz, 3.5A Idc, 45mΩ Rdc, 5200
- Murata 3 mH Leaded Inductor, 1.9A Idc, 97mΩ Rdc, 5100
- Murata 10 mH Leaded Inductor, 1.7A Idc, 193mΩ Rdc, 5200
- Murata 3 mH Common Mode Choke, Max SRF:100MHz, 1.9A Idc, 97mΩ Rdc, 5100
- Murata 5 mH Leaded Inductor, 1.2A Idc, 197mΩ Rdc, 5100
- Murata 1 mH Leaded Inductor, 3.3A Idc, 38mΩ Rdc, 5100
- Murata 2.2 mH ±10% Leaded Inductor, Max SRF:700kHz, Q:33, 1.2A...
- Murata 15 mH ±10% Leaded Inductor, Max SRF:200kHz, Q:55, 500mA...