KEMET 3.3 μH 20% Coil Inductor, 3.5A Idc
- RS Stock No.:
- 265-2332
- Mfr. Part No.:
- SBC2-3R3-352
- Brand:
- KEMET
442 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 3750)
$0.587
(exc. GST)
$0.646
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
3750 + | $0.587 | $2,201.25 |
*price indicative
- RS Stock No.:
- 265-2332
- Mfr. Part No.:
- SBC2-3R3-352
- Brand:
- KEMET
Related links
- KEMET 3.3 μH 20% Coil Inductor, 3.5A Idc
- Bourns, 1038 Power Inductor 47 μH 3.5A Idc
- KEMET 15 μH 20% Coil Inductor, 1.6A Idc
- KEMET 6.8 μH 20% Coil Inductor, 2.4A Idc
- KEMET 22 μH 20% Coil Inductor, 1.3A Idc
- KEMET 4.7 μH 20% Coil Inductor, 2.6A Idc
- KEMET 33 μH 20% Coil Inductor, 1.1A Idc
- KEMET 1.5 μH 20% Coil Inductor, 4A Idc