Wurth 470 μH ±10% Radial Inductor, 1.3A Idc
- RS Stock No.:
- 259-1064
- Mfr. Part No.:
- 7687480471
- Brand:
- Wurth Elektronik
25 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 80)
$2.076
(exc. GST)
$2.284
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
80 + | $2.076 | $166.08 |
*price indicative
- RS Stock No.:
- 259-1064
- Mfr. Part No.:
- 7687480471
- Brand:
- Wurth Elektronik
Related links
- Wurth 470 μH ±10% Radial Inductor, 1.3A Idc
- Abracon 470 μH ±10% Leaded Inductor, 1.3A Idc
- KEMET 22 μH 20% Coil Inductor, 1.3A Idc
- KEMET 150 μH 10% Coil Inductor, 1.3A Idc
- KEMET 220 μH 10% Coil Inductor, 1.3A Idc
- Wurth 47 μH ±10% Ferrite Leaded Inductor, 1.3A Idc, 100mΩ Rdc, WE-TI
- Wurth 3.3 mH ±10% Radial Inductor, 270mA Idc
- Wurth 680 μH ±10% Radial Inductor, 1.1A Idc