Abracon 470 μH ±10% Leaded Inductor, 1.3A Idc
- RS Stock No.:
- 240-0870
- Mfr. Part No.:
- AIUR-06-471K
- Brand:
- Abracon
810 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$0.829
(exc. GST)
$0.912
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 400 | $0.829 | $82.90 |
500 - 900 | $0.814 | $81.40 |
1000 + | $0.799 | $79.90 |
*price indicative
- RS Stock No.:
- 240-0870
- Mfr. Part No.:
- AIUR-06-471K
- Brand:
- Abracon
Related links
- Abracon 470 μH ±10% Leaded Inductor, 1.3A Idc
- Abracon 100 μH ±10% Leaded Inductor, 2.8A Idc
- Wurth 47 μH ±10% Ferrite Leaded Inductor, 1.3A Idc, 100mΩ Rdc, WE-TI
- Panasonic 39 μH ±10% Ferrite Leaded Inductor, 1.3A Idc, 52mΩ Rdc, ELC08D
- Panasonic 180 μH ±10% Ferrite Leaded Inductor, 1.3A Idc, 200mΩ Rdc, ELC11D
- Wurth 470 μH ±10% Radial Inductor, 1.3A Idc
- KEMET 150 μH 10% Coil Inductor, 1.3A Idc
- KEMET 22 μH 20% Coil Inductor, 1.3A Idc