Abracon 100 μH ±10% Leaded Inductor, 2.8A Idc
- RS Stock No.:
- 240-0868
- Mfr. Part No.:
- AIUR-06-101K
- Brand:
- Abracon
530 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$0.877
(exc. GST)
$0.965
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 200 | $0.877 | $87.70 |
300 - 400 | $0.861 | $86.10 |
500 - 900 | $0.846 | $84.60 |
1000 + | $0.83 | $83.00 |
*price indicative
- RS Stock No.:
- 240-0868
- Mfr. Part No.:
- AIUR-06-101K
- Brand:
- Abracon
Related links
- Abracon 100 μH ±10% Leaded Inductor, 2.8A Idc
- Abracon 470 μH ±10% Leaded Inductor, 1.3A Idc
- Panasonic 22 μH ±10% Ferrite Leaded Inductor, 2.8A Idc, 40mΩ Rdc, ELC11D
- KEMET 15 μH 20% Coil Inductor, 2.8A Idc
- KEMET 47 μH 10% Coil Inductor, 2.8A Idc
- Wurth 68 μH ±20% Iron Powder Toroidal Inductor, 2.8A Idc, 55mΩ Rdc, WE-FI
- Wurth 68 μH ±20% Composite Iron Powder Toroidal Inductor, 2.8A...
- Murata 330 μH ±10% Leaded Inductor, Max SRF:2.5MHz, Q:22, 2.8A...