Schaffner 55 μH Leaded Inductor, Max SRF:20MHz, 1A Idc, 130mΩ Rdc, RS
- RS Stock No.:
- 219-3148
- Mfr. Part No.:
- RS612-1-02
- Brand:
- Schaffner
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$5.21
(exc. GST)
$5.73
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $5.21 |
50 - 99 | $5.09 |
100 - 199 | $4.78 |
200 + | $4.67 |
- RS Stock No.:
- 219-3148
- Mfr. Part No.:
- RS612-1-02
- Brand:
- Schaffner
Related links
- Bourns 10 μH ±10% Ferrite Leaded Inductor, Max SRF:20MHz, Q:50,...
- EPCOS 15 μH ±10% Ferrite Leaded Inductor, Max SRF:20MHz, Q:60,...
- Wurth 10 μH ±20% Ferrite Leaded Inductor, Max SRF:20MHz, Q:60,...
- Wurth 8.2 μH 20% Leaded Inductor, Max SRF:20MHz, 6.7A Idc, 9.2mΩ...
- Bourns 10 μH ±10% Ferrite DR Radial Inductor, Max SRF:20MHz, Q:50,...
- Schaffner 420 μH -30 → +50% Leaded Inductor, Max SRF:400Hz, 36A...
- RS PRO 4.7 μH ±10% Ferrite Leaded Inductor, Max SRF:95MHz, 1.7A...
- Schaffner, FN410 1A 250 V ac 400Hz, Through Hole EMC Filter, Pin,...