Wurth 330 μH 10% Leaded Inductor, Max SRF:3.1MHz, 820mA Idc, 700mΩ Rdc, WE-TI
- RS Stock No.:
- 217-7426
- Mfr. Part No.:
- 7447720331
- Brand:
- Wurth Elektronik
315 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 140)
$1.057
(exc. GST)
$1.163
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
140 - 140 | $1.057 | $147.98 |
280 - 420 | $1.031 | $144.34 |
560 + | $1.015 | $142.10 |
*price indicative
- RS Stock No.:
- 217-7426
- Mfr. Part No.:
- 7447720331
- Brand:
- Wurth Elektronik
- COO (Country of Origin):
- CN
Related links
- Wurth 330 μH 10% Leaded Inductor, Max SRF:3.1MHz, 820mA Idc, 700mΩ...
- Wurth 330 μH ±10% Ferrite Leaded Inductor, Max SRF:2.8MHz, 740mA...
- Wurth 330 μH ±10% Ferrite Leaded Inductor, Max SRF:2.9MHz, 780mA...
- Wurth 680 μH 10% Leaded Inductor, Max SRF:2.1MHz, 520mA Idc,...
- Wurth 33 μH 10% Leaded Inductor, Max SRF:11MHz, 2.5A Idc, 66mΩ Rdc, WE-TI
- Wurth 470 μH 10% Leaded Inductor, Max SRF:2.4MHz, 660mA Idc, 970mΩ...
- Wurth 100 μH 10% Leaded Inductor, Max SRF:6.1MHz, 1.3A Idc, 220mΩ...
- Wurth 47 μH 10% Leaded Inductor, Max SRF:9.1MHz, 2A Idc, 120mΩ Rdc, WE-TI