Wurth 4.7 μH 20% Leaded Inductor, Max SRF:70MHz, 4.5A Idc, 30mΩ Rdc, WE-TI
- RS Stock No.:
- 217-7410
- Mfr. Part No.:
- 7447720047
- Brand:
- Wurth Elektronik
Bulk discount available
Price Each (In a Tray of 140)**
$1.028
(exc. GST)
$1.131
(inc. GST)
75 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Tray** |
---|---|---|
140 - 140 | $1.028 | $143.92 |
280 - 420 | $1.003 | $140.42 |
560 + | $0.987 | $138.18 |
**price indicative
- RS Stock No.:
- 217-7410
- Mfr. Part No.:
- 7447720047
- Brand:
- Wurth Elektronik
Related links
- Wurth 4.7 μH 20% Leaded Inductor 4.5A Idc WE-TI
- Wurth 6.8 μH 20% Leaded Inductor 3.9A Idc WE-TI
- Wurth 4.7 mH ±5% Ferrite Leaded Inductor 150mA Idc WE-TI
- Wurth 4.7 μH ±20% Ferrite Leaded Inductor 5.4A Idc WE-TI
- Wurth 330 μH ±10% Ferrite Leaded Inductor 740mA Idc WE-TI
- Wurth 47 μH ±10% Ferrite Leaded Inductor 2.3A Idc WE-TI
- Wurth 100 μH ±10% Ferrite Leaded Inductor 1.5A Idc WE-TI
- Wurth 680 μH 10% Leaded Inductor 520mA Idc WE-TI