- RS Stock No.:
- 191-1080
- Mfr. Part No.:
- B82144A2102K000
- Brand:
- EPCOS
20 In Global stock for delivery within 5 working day(s)
65 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$0.788
(exc. GST)
$0.867
(inc. GST)
Units | Per unit | Per Pack* |
5 - 370 | $0.788 | $3.94 |
375 - 745 | $0.766 | $3.83 |
750 + | $0.752 | $3.76 |
*price indicative |
- RS Stock No.:
- 191-1080
- Mfr. Part No.:
- B82144A2102K000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
Epcos B82144A LBC Series Axial Inductors
Epcos B82144A LBC series RF chokes are suitable for use in telecommunications (12- or16-kHZ blocking filter), automotive electronics, energy saving lamps and entertainment electronics. They can also be used for RF blocking and filtering and decoupling and interference suppression. These inductors consist of a large ferrite drum core with enamel copper wire winding and a flame retardant lacquer coating.
High rated current
Suitable for wave soldering
Very wide inductance range
Terminals are electroplated with nickel and pure tin
Inductance indicated by colour bands in accordance with IEC 62 (μH)
Suitable for wave soldering
Very wide inductance range
Terminals are electroplated with nickel and pure tin
Inductance indicated by colour bands in accordance with IEC 62 (μH)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 1 μH |
Maximum DC Current | 2.2A |
Mounting Type | Axial |
Maximum DC Resistance | 80mΩ |
Tolerance | ±10% |
Diameter | 5.2mm |
Length | 14.8mm |
Dimensions | 5.2 (Dia.) x 14.8mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 200MHz |
Series | LBC |
Minimum Quality Factor | 40 |