EPCOS 3.3 μH ±10% Ferrite Leaded Inductor, Max SRF:115MHz, Q:60, 900mA Idc, 290mΩ Rdc, BC
- RS Stock No.:
- 167-8348
- Mfr. Part No.:
- B78108S1332K000
- Brand:
- EPCOS
1850 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 5000)
$0.187
(exc. GST)
$0.206
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
5000 - 20000 | $0.187 | $935.00 |
25000 + | $0.169 | $845.00 |
*price indicative
- RS Stock No.:
- 167-8348
- Mfr. Part No.:
- B78108S1332K000
- Brand:
- EPCOS
Related links
- EPCOS 3.3 μH ±10% Ferrite Leaded Inductor, Max SRF:115MHz, Q:60,...
- EPCOS 4.7 μH ±10% Ferrite Leaded Inductor, Max SRF:95MHz, Q:60,...
- EPCOS 18 μH ±10% Ferrite Leaded Inductor, Max SRF:17MHz, Q:60,...
- EPCOS 15 μH ±10% Ferrite Leaded Inductor, Max SRF:20MHz, Q:60,...
- EPCOS 3.3 mH ±5% Ferrite Leaded Inductor, Max SRF:600kHz, Q:60,...
- EPCOS 3.3 μH ±10% Ferrite Leaded Inductor, Max SRF:100MHz, Q:60,...
- EPCOS 220 μH ±5% Ferrite Leaded Inductor, Max SRF:3.7MHz, Q:70,...
- EPCOS 120 μH ±5% Ferrite Leaded Inductor, Max SRF:4.5MHz, Q:70,...